781KH07J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.91430
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.91430
Datasheet
MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781KH07J

DigiKey Part Number
13-781KH07J-ND
Manufacturer
Manufacturer Product Number
781KH07J
Description
VARISTOR 780V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
780 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
485 V
Maximum DC Volts
640 V
Varistor Voltage (Min)
702 V
Varistor Voltage (Typ)
780 V
Varistor Voltage (Max)
858 V
Current - Surge
1.75 kA
Energy
69J
Number of Circuits
1
Capacitance @ Frequency
65 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
600$0.91430$548.58
Manufacturers Standard Package