P4KE8.2A-AT/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.49196
Datasheet
12.1V Clamp 33.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE8.2A-AT/B

DigiKey Part Number
13-P4KE8.2A-AT/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE8.2A-AT/B
Description
TVS DIODE 7.02VWM 12.1V DO204AL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
12.1V Clamp 33.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.02V
Voltage - Breakdown (Min)
7.79V
Voltage - Clamping (Max) @ Ipp
12.1V
Current - Peak Pulse (10/1000µs)
33.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000$0.59167$1,775.01
6,000$0.53363$3,201.78
9,000$0.50402$4,536.18
15,000$0.47075$7,061.25
21,000$0.45103$9,471.63
30,000$0.44922$13,476.60
Manufacturers Standard Package