751KD14-P10TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 66
Unit Price: $2.22000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.81136

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.81136

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.67823

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.62046

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.67823

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.62046

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.81136

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.81136

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.67823

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.62046

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.67823

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.62046

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.81136
750 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

751KD14-P10TB

DigiKey Part Number
13-751KD14-P10TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
751KD14-P10TB
Description
VARISTOR 750V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
750 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
460 V
Maximum DC Volts
615 V
Varistor Voltage (Min)
675 V
Varistor Voltage (Typ)
750 V
Varistor Voltage (Max)
825 V
Current - Surge
4.5 kA
Energy
143J
Number of Circuits
1
Capacitance @ Frequency
270 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
400$1.67823$671.29
Manufacturers Standard Package