751KD10-OTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 375
Unit Price: $1.23000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.98063

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.03127

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.94400

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.98063

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.03127

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.03127

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.96092

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.33703

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.33703

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.33703

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.28930

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.33703

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.33703
750 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

751KD10-OTR

DigiKey Part Number
13-751KD10-OTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
751KD10-OTR
Description
VARISTOR 750V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
750 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
460 V
Maximum DC Volts
615 V
Varistor Voltage (Min)
675 V
Varistor Voltage (Typ)
750 V
Varistor Voltage (Max)
825 V
Current - Surge
2.5 kA
Energy
77J
Number of Circuits
1
Capacitance @ Frequency
130 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.94400$472.00
Manufacturers Standard Package