751KD07J-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.84237
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.84237
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.84237
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.79091
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.84237
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.84237
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.79091
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.88233
Datasheet
750 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

751KD07J-TR

DigiKey Part Number
13-751KD07J-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
751KD07J-TR
Description
VARISTOR 750V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
750 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
460 V
Maximum DC Volts
615 V
Varistor Voltage (Min)
675 V
Varistor Voltage (Typ)
750 V
Varistor Voltage (Max)
825 V
Current - Surge
1.75 kA
Energy
64J
Number of Circuits
1
Capacitance @ Frequency
70 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.79091$1,186.37
Manufacturers Standard Package