
681KD20J | |
|---|---|
DigiKey Part Number | 13-681KD20J-ND |
Manufacturer | |
Manufacturer Product Number | 681KD20J |
Description | VARISTOR 680V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 10 kA | |
Energy | 400J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.48600 | $34.86 |
| 25 | $3.12080 | $78.02 |
| 150 | $2.63253 | $394.88 |
| 300 | $2.49990 | $749.97 |
| 600 | $2.39082 | $1,434.49 |
| 1,050 | $2.31706 | $2,432.91 |
| 2,550 | $2.22135 | $5,664.44 |
| 5,100 | $2.16155 | $11,023.91 |


