680KD07-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 930
Unit Price: $1.15000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.79971
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.75041
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.71848
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.75041
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.71848
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.75041
Datasheet
68 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

680KD07-O

DigiKey Part Number
13-680KD07-O-ND
Manufacturer
Manufacturer Product Number
680KD07-O
Description
VARISTOR 68V 250A DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
40 V
Maximum DC Volts
56 V
Varistor Voltage (Min)
61 V
Varistor Voltage (Typ)
68 V
Varistor Voltage (Max)
75 V
Current - Surge
250 A
Energy
3.6J
Number of Circuits
1
Capacitance @ Frequency
740 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$0.79971$799.71
Manufacturers Standard Package