621KH14-OP10TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.22032
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.22032
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.22032
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.19710
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.19710
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.19710
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.19710
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.22032
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.22032
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.19710
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.19710
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.19710
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.22032
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.19710
Datasheet
620 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

621KH14-OP10TR

DigiKey Part Number
13-621KH14-OP10TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
621KH14-OP10TR
Description
VARISTOR 620V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
620 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
385 V
Maximum DC Volts
505 V
Varistor Voltage (Min)
558 V
Varistor Voltage (Typ)
620 V
Varistor Voltage (Max)
682 V
Current - Surge
4.5 kA
Energy
128J
Number of Circuits
1
Capacitance @ Frequency
320 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.62046$810.23
Manufacturers Standard Package