431KH20J-FP7.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $4.58613

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.70070

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.70070

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.70070

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.70070
MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

431KH20J-FP7.5

DigiKey Part Number
13-431KH20J-FP7.5-ND
Manufacturer
Manufacturer Product Number
431KH20J-FP7.5
Description
VARISTOR 430V 10KA DISC 20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
430 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
10 kA
Energy
305J
Number of Circuits
1
Capacitance @ Frequency
930 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
300$3.70070$1,110.21
Manufacturers Standard Package