
621KD20 | |
|---|---|
DigiKey Part Number | 13-621KD20-ND |
Manufacturer | |
Manufacturer Product Number | 621KD20 |
Description | VARISTOR 620V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 620 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 6.5 kA | |
Energy | 215J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 650 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.95200 | $29.52 |
| 25 | $2.64080 | $66.02 |
| 150 | $2.21707 | $332.56 |
| 300 | $2.10280 | $630.84 |
| 600 | $2.00838 | $1,205.03 |
| 1,050 | $1.94458 | $2,041.81 |
| 2,550 | $1.86189 | $4,747.82 |
| 5,100 | $1.81020 | $9,232.02 |

