121KD07-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

621KD07-TR

DigiKey Part Number
13-621KD07-TR-ND - Tape & Reel (TR)
13-621KD07-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
621KD07-TR
Description
VARISTOR 620V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
620 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
385 V
Maximum DC Volts
505 V
Varistor Voltage (Min)
558 V
Varistor Voltage (Typ)
620 V
Varistor Voltage (Max)
682 V
Current - Surge
1.2 kA
Energy
55J
Number of Circuits
1
Capacitance @ Frequency
80 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 770
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.74100$7.41
25$0.65200$16.30
100$0.55070$55.07
250$0.50248$125.62
500$0.47350$236.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.43745$656.17
3,000$0.41983$1,259.49
4,500$0.41102$1,849.59
7,500$0.40124$3,009.30
10,500$0.39553$4,153.06
15,000$0.39003$5,850.45
37,500$0.37820$14,182.50
75,000$0.37107$27,830.25
150,000$0.36520$54,780.00
Manufacturers Standard Package