621KD05-OTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.84237

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.84237

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.84237

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.79091

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.84237

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.79091

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.84237

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.79091
620 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

621KD05-OTB

DigiKey Part Number
13-621KD05-OTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
621KD05-OTB
Description
VARISTOR 620V 400A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
620 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
385 V
Maximum DC Volts
505 V
Varistor Voltage (Min)
558 V
Varistor Voltage (Typ)
620 V
Varistor Voltage (Max)
682 V
Current - Surge
400 A
Energy
17.7J
Number of Circuits
1
Capacitance @ Frequency
40 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.84237$842.37
Manufacturers Standard Package