
SJD32A10L01-J | |
---|---|
DigiKey Part Number | 13-SJD32A10L01-JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJD32A10L01-J |
Description | TVS DIODE 10VWM 17VC SOD323J |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 7.67A Ipp Tvs Diode Surface Mount SOD-323J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 7.67A | |
Power - Peak Pulse | 130W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.17287 | $3,518.61 |
6,000 | $1.08210 | $6,492.60 |
9,000 | $1.03553 | $9,319.77 |
15,000 | $0.98297 | $14,744.55 |
21,000 | $0.96057 | $20,171.97 |