
5KP51CA/TR13 | |
|---|---|
DigiKey Part Number | 13-5KP51CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP51CA/TR13 |
Description | TVS DIODE 51VWM 82.4VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 61.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 82.4V |
Mfr | Current - Peak Pulse (10/1000µs) 61.9A |
Series | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 51V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 56.7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP51CA/B | YAGEO | 0 | 13-5KP51CA/BTB-ND | $7.84646 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $7.84647 | $62,771.76 |


