5KP,15KP Axial Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP48CA/B

DigiKey Part Number
13-5KP48CA/BCT-ND - Cut Tape (CT)
13-5KP48CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
5KP48CA/B
Description
TVS DIODE 48VWM 77.4VC P600
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
77.4V Clamp 65.9A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
65.9A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$14.12000$14.12
10$10.35400$103.54
25$9.41640$235.41
100$8.38180$838.18
Tape & Box (TB)
QuantityUnit PriceExt Price
300$8.27970$2,483.91
600$6.83155$4,098.93
900$6.72070$6,048.63
1,500$6.61517$9,922.75
Manufacturers Standard Package