
5KP48CA/B | |
|---|---|
DigiKey Part Number | 13-5KP48CA/BCT-ND - Cut Tape (CT) 13-5KP48CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP48CA/B |
Description | TVS DIODE 48VWM 77.4VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 65.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 65.9A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.96000 | $14.96 |
| 10 | $10.99200 | $109.92 |
| 25 | $9.99400 | $249.85 |
| 100 | $8.89570 | $889.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $8.29030 | $2,487.09 |
| 600 | $7.60023 | $4,560.14 |
| 900 | $7.24862 | $6,523.76 |
| 1,500 | $6.85361 | $10,280.41 |
| 2,100 | $6.62363 | $13,909.62 |

