
P6KE16CA/B | |
---|---|
DigiKey Part Number | 13-P6KE16CA/BCT-ND - Cut Tape (CT) 13-P6KE16CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE16CA/B |
Description | TVS DIODE 13.6VWM 22.5V DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 27.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 27.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.87000 | $8.70 |
25 | $0.76520 | $19.13 |
100 | $0.64780 | $64.78 |
250 | $0.59252 | $148.13 |
500 | $0.55900 | $279.50 |
1,000 | $0.53142 | $531.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.55835 | $1,116.70 |
4,000 | $0.53372 | $2,134.88 |
6,000 | $0.52550 | $3,153.00 |
10,000 | $0.51729 | $5,172.90 |
14,000 | $0.49677 | $6,954.78 |
20,000 | $0.45276 | $9,055.20 |