
5KP20CA/B | |
|---|---|
DigiKey Part Number | 13-5KP20CA/BCT-ND - Cut Tape (CT) 13-5KP20CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP20CA/B |
Description | TVS DIODE 20VWM 32.4VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 157.4A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 32.4V |
Mfr | Current - Peak Pulse (10/1000µs) 157.4A |
Series | Power - Peak Pulse 5000W (5kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 20V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.40000 | $13.40 |
| 10 | $9.77500 | $97.75 |
| 25 | $8.87280 | $221.82 |
| 100 | $7.88110 | $788.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $7.46293 | $2,238.88 |
| 600 | $6.82918 | $4,097.51 |
| 900 | $6.50622 | $5,855.60 |
| 1,500 | $6.14327 | $9,214.91 |
| 2,100 | $5.92837 | $12,449.58 |
| 3,000 | $5.82877 | $17,486.31 |

