
5KP20A/B | |
|---|---|
DigiKey Part Number | 13-5KP20A/BCT-ND - Cut Tape (CT) 13-5KP20A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP20A/B |
Description | TVS DIODE 20VWM 32.4VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 157.4A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 157.4A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.40000 | $13.40 |
| 10 | $9.77500 | $97.75 |
| 25 | $8.87280 | $221.82 |
| 100 | $7.88200 | $788.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $7.46347 | $2,239.04 |
| 600 | $6.82960 | $4,097.76 |
| 900 | $6.50668 | $5,856.01 |
| 1,500 | $6.14365 | $9,215.48 |
| 2,100 | $5.92872 | $12,450.31 |
| 3,000 | $5.82921 | $17,487.63 |

