
5KP18CA/B | |
---|---|
DigiKey Part Number | 13-5KP18CA/BCT-ND - Cut Tape (CT) 13-5KP18CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP18CA/B |
Description | TVS DIODE 18VWM 29.2VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 174.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 174.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.76000 | $21.76 |
10 | $14.05700 | $140.57 |
100 | $9.64790 | $964.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $7.45340 | $2,236.02 |
600 | $7.29848 | $4,379.09 |
900 | $7.02889 | $6,326.00 |
1,500 | $6.75929 | $10,138.93 |