5KP160A-AT/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $8.21749
Datasheet
259V Clamp 19.7A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP160A-AT/B

DigiKey Part Number
13-5KP160A-AT/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
5KP160A-AT/B
Description
TVS DIODE 160VWM 259VC P600
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
259V Clamp 19.7A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
178V
Voltage - Clamping (Max) @ Ipp
259V
Current - Peak Pulse (10/1000µs)
19.7A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
300$9.12287$2,736.86
600$8.46130$5,076.78
900$8.12248$7,310.23
1,500$7.96110$11,941.65
Manufacturers Standard Package