
5KP12CA/B | |
|---|---|
DigiKey Part Number | 13-5KP12CA/BCT-ND - Cut Tape (CT) 13-5KP12CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP12CA/B |
Description | TVS DIODE 12VWM 19.9VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 256.3A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 19.9V |
Mfr | Current - Peak Pulse (10/1000µs) 256.3A |
Series | Power - Peak Pulse 5000W (5kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 12V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.96000 | $14.96 |
| 10 | $10.99200 | $109.92 |
| 25 | $9.99400 | $249.85 |
| 100 | $8.89570 | $889.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $8.95350 | $2,686.05 |
| 600 | $8.20822 | $4,924.93 |
| 900 | $7.82851 | $7,045.66 |
| 1,500 | $7.40187 | $11,102.81 |
| 2,100 | $7.14922 | $15,013.36 |
| 3,000 | $6.90368 | $20,711.04 |

