
5KP100CA/B | |
|---|---|
DigiKey Part Number | 13-5KP100CA/BCT-ND - Cut Tape (CT) 13-5KP100CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP100CA/B |
Description | TVS DIODE 100VWM 162VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 31.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 162V |
Mfr | Current - Peak Pulse (10/1000µs) 31.5A |
Series | Power - Peak Pulse 5000W (5kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 100V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 110V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.46000 | $21.46 |
| 10 | $13.79600 | $137.96 |
| 100 | $9.41860 | $941.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $8.06010 | $2,418.03 |
| 600 | $7.37550 | $4,425.30 |
| 900 | $7.02673 | $6,324.06 |
| 1,500 | $6.63475 | $9,952.12 |
| 2,100 | $6.40259 | $13,445.44 |
| 3,000 | $6.17703 | $18,531.09 |

