
5KP100A/B | |
|---|---|
DigiKey Part Number | 13-5KP100A/BCT-ND - Cut Tape (CT) 13-5KP100A/BTB-ND |
Manufacturer | |
Manufacturer Product Number | 5KP100A/B |
Description | TVS DIODE 100VWM 162VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 31.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 162V |
Mfr | Current - Peak Pulse (10/1000µs) 31.5A |
Series | Power - Peak Pulse 5000W (5kW) |
Packaging Cut Tape (CT) Box | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 100V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 110V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.60000 | $23.60 |
| 10 | $15.20200 | $152.02 |
| 100 | $10.43310 | $1,043.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $8.95350 | $2,686.05 |
| 600 | $8.20822 | $4,924.93 |
| 900 | $7.82851 | $7,045.66 |
| 1,500 | $7.40187 | $11,102.81 |
| 2,100 | $7.14922 | $15,013.36 |
| 3,000 | $6.90368 | $20,711.04 |

