P6SMB120CA-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.61427
Datasheet
D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB120CA-AT/TR7

DigiKey Part Number
13-P6SMB120CA-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB120CA-AT/TR7
Description
TVS DIODE 102VWM 165VC DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
165V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
102V
Voltage - Breakdown (Min)
114V
Voltage - Clamping (Max) @ Ipp
165V
Current - Peak Pulse (10/1000µs)
3.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.79784$398.92
1,000$0.71800$718.00
1,500$0.67667$1,015.00
2,500$0.62975$1,574.38
3,500$0.60169$2,105.91
5,000$0.57425$2,871.25
12,500$0.51343$6,417.88
25,000$0.47544$11,886.00
50,000$0.44326$22,163.00
Manufacturers Standard Package