561KH10J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.67658

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.61882

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.57415

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.67658

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.61882

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.57415

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.61882

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.57415
560 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

561KH10J

DigiKey Part Number
13-561KH10J-ND
Manufacturer
Manufacturer Product Number
561KH10J
Description
VARISTOR 560V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
560 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
350 V
Maximum DC Volts
460 V
Varistor Voltage (Min)
504 V
Varistor Voltage (Typ)
560 V
Varistor Voltage (Max)
616 V
Current - Surge
3.5 kA
Energy
92J
Number of Circuits
1
Capacitance @ Frequency
180 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
400$1.67658$670.63
Manufacturers Standard Package