
561KD20 | |
|---|---|
DigiKey Part Number | 13-561KD20-ND |
Manufacturer | |
Manufacturer Product Number | 561KD20 |
Description | VARISTOR 560V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 350 V | |
Maximum DC Volts | 460 V | |
Varistor Voltage (Min) | 504 V | |
Varistor Voltage (Typ) | 560 V | |
Varistor Voltage (Max) | 616 V | |
Current - Surge | 6.5 kA | |
Energy | 215J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 710 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $3.05800 | $30.58 |
| 25 | $2.73600 | $68.40 |
| 200 | $2.24815 | $449.63 |
| 400 | $2.13923 | $855.69 |
| 600 | $2.08457 | $1,250.74 |
| 1,000 | $2.02405 | $2,024.05 |
| 2,600 | $1.93177 | $5,022.60 |
| 5,000 | $1.88146 | $9,407.30 |

