
560KH14-FTB | |
---|---|
DigiKey Part Number | 13-560KH14-FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 560KH14-FTB |
Description | VARISTOR 56V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 62 V | |
Current - Surge | 1 kA | |
Energy | 11J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3600 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 140°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $1.52167 | $1,141.25 |