511KD20J-P7.5TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.02000

Parametric Equivalent


YAGEO
In Stock: 80
Unit Price: $1.02000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.80055

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.75360

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.75360

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.75360

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.75360

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.80055

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.80055

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.75360

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.75360

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.75360

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.75360

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.80055
510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511KD20J-P7.5TB

DigiKey Part Number
13-511KD20J-P7.5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
511KD20J-P7.5TB
Description
VARISTOR 510V 10KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
320 V
Maximum DC Volts
415 V
Varistor Voltage (Min)
459 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
561 V
Current - Surge
10 kA
Energy
360J
Number of Circuits
1
Capacitance @ Frequency
780 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
300$3.39137$1,017.41
Manufacturers Standard Package