Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

511KD07-OTB | |
|---|---|
DigiKey Part Number | 13-511KD07-OTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 511KD07-OTB |
Description | VARISTOR 510V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 561 V |
Manufacturer YAGEO | Current - Surge 1.2 kA |
Series | Energy 31J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 100 pF @ 1 kHz |
Maximum AC Volts 320 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 415 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 510 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 511KD07 | YAGEO | 148 | 13-511KD07-ND | $0.90000 | Parametric Equivalent |
| 511KD07-F | YAGEO | 0 | 13-511KD07-F-ND | $0.33349 | Parametric Equivalent |
| 511KD07-FTB | YAGEO | 0 | 13-511KD07-FTB-ND | $0.40009 | Parametric Equivalent |
| 511KD07-FTR | YAGEO | 0 | 13-511KD07-FTR-ND | $0.40009 | Parametric Equivalent |
| 511KD07-O | YAGEO | 0 | 13-511KD07-O-ND | $0.33349 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.40009 | $2,000.45 |





