


5.0SMDJ90A/TR13 | |
---|---|
DigiKey Part Number | 13-5.0SMDJ90A/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ90A/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ90A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ90A/TR13 |
Description | TVS DIODE 90VWM 146VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 34.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 34.3A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
10 | $5.61600 | $56.16 |
100 | $3.67850 | $367.85 |
500 | $2.84528 | $1,422.64 |
1,000 | $2.57694 | $2,576.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.23605 | $6,708.15 |
6,000 | $2.06438 | $12,386.28 |
9,000 | $1.97694 | $17,792.46 |
15,000 | $1.93888 | $29,083.20 |