


5.0SMDJ43CA/TR13 | |
---|---|
DigiKey Part Number | 13-5.0SMDJ43CA/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ43CA/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ43CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ43CA/TR13 |
Description | TVS DIODE 43VWM 69.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 72.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 72.1A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $3.37500 | $33.75 |
25 | $3.02480 | $75.62 |
100 | $2.63570 | $263.57 |
250 | $2.45016 | $612.54 |
500 | $2.33866 | $1,169.33 |
1,000 | $2.28192 | $2,281.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.23605 | $6,708.15 |
6,000 | $2.06438 | $12,386.28 |
9,000 | $1.97694 | $17,792.46 |
15,000 | $1.93888 | $29,083.20 |