SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDT23C24L02-AT

DigiKey Part Number
13-SDT23C24L02-ATTR-ND - Tape & Reel (TR)
13-SDT23C24L02-ATCT-ND - Cut Tape (CT)
13-SDT23C24L02-ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDT23C24L02-AT
Description
TVS DIODE 24VWM 52VC SOT23
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
52V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
52V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
40pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,790
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.97200$29.72
100$1.83110$183.11
500$1.48324$741.62
1,000$1.17417$1,174.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.91963$2,758.89
6,000$0.87447$5,246.82
9,000$0.85831$7,724.79
15,000$0.84999$12,749.85
Manufacturers Standard Package