


5.0SMDJ58A/TR13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ58A/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ58A/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ58A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ58A/TR13 |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 53.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 53.5A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 58V | Supplier Device Package |
Voltage - Breakdown (Min) 64.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 93.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $3.19000 | $31.90 |
| 25 | $2.85440 | $71.36 |
| 100 | $2.48120 | $248.12 |
| 250 | $2.30400 | $576.00 |
| 500 | $2.19694 | $1,098.47 |
| 1,000 | $2.10890 | $2,108.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.01197 | $6,035.91 |
| 6,000 | $1.85407 | $11,124.42 |
| 9,000 | $1.77363 | $15,962.67 |
| 15,000 | $1.70836 | $25,625.40 |

