


5.0SMDJ45A/TR13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ45A/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ45A/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ45A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ45A/TR13 |
Description | TVS DIODE 45VWM 72.7VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 68.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 68.8A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 45V | Supplier Device Package |
Voltage - Breakdown (Min) 50V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 72.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 10 | $6.07600 | $60.76 |
| 100 | $3.97760 | $397.76 |
| 500 | $3.07682 | $1,538.41 |
| 1,000 | $2.78668 | $2,786.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.23891 | $6,716.73 |
| 6,000 | $2.06702 | $12,402.12 |
| 9,000 | $1.97947 | $17,815.23 |
| 15,000 | $1.94136 | $29,120.40 |

