


5.0SMDJ40A/TR7 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ40A/TR7TR-ND - Tape & Reel (TR) 13-5.0SMDJ40A/TR7CT-ND - Cut Tape (CT) 13-5.0SMDJ40A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ40A/TR7 |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 77.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 77.6A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $3.19000 | $31.90 |
| 25 | $2.85440 | $71.36 |
| 100 | $2.48120 | $248.12 |
| 250 | $2.30400 | $576.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.57218 | $1,286.09 |
| 1,000 | $2.32553 | $2,325.53 |
| 1,500 | $2.19969 | $3,299.53 |
| 2,500 | $2.05824 | $5,145.60 |
| 3,500 | $1.97445 | $6,910.57 |
| 5,000 | $1.89300 | $9,465.00 |

