


5.0SMDJ40A/TR7 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ40A/TR7TR-ND - Tape & Reel (TR) 13-5.0SMDJ40A/TR7CT-ND - Cut Tape (CT) 13-5.0SMDJ40A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ40A/TR7 |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 77.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 77.6A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 40V | Supplier Device Package |
Voltage - Breakdown (Min) 44.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ40A/TR13 | YAGEO | 1,114 | 13-5.0SMDJ40A/TR13CT-ND | $9.70000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $3.19000 | $31.90 |
| 25 | $2.85440 | $71.36 |
| 100 | $2.48120 | $248.12 |
| 250 | $2.30400 | $576.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.57218 | $1,286.09 |
| 1,000 | $2.32553 | $2,325.53 |
| 1,500 | $2.19969 | $3,299.53 |
| 2,500 | $2.05824 | $5,145.60 |
| 3,500 | $1.97445 | $6,910.57 |
| 5,000 | $1.89300 | $9,465.00 |

