Direct



5.0SMDJ250CA/TR13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ250CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ250CA/TR13 |
Description | TVS DIODE 250VWM 405VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 405V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12.3A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 250V | Supplier Device Package |
Voltage - Breakdown (Min) 279V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 405V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ250CA/TR7 | YAGEO | 0 | 13-5.0SMDJ250CA/TR7CT-ND | $9.78000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.47577 | $7,427.31 |
| 6,000 | $2.28967 | $13,738.02 |
| 9,000 | $2.19488 | $19,753.92 |
| 15,000 | $2.10429 | $31,564.35 |


