
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 17V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 16000A (16kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Axial, Right Angle Bend (24.15mm Center) | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.71000 | $52.71 |
20 | $38.14000 | $762.80 |
40 | $36.18175 | $1,447.27 |
100 | $34.11340 | $3,411.34 |
260 | $32.45492 | $8,438.28 |
500 | $31.55076 | $15,775.38 |
1,000 | $30.75775 | $30,757.75 |
2,500 | $29.92052 | $74,801.30 |