5.0SMDJ20CA/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 2,490
Unit Price: $4.27000
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

5.0SMDJ20CA/TR7

DigiKey Part Number
13-5.0SMDJ20CA/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ20CA/TR7
Description
TVS DIODE 20VWM 32.4VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
32.4V Clamp 155A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
155A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.55166$1,275.83
1,000$2.33398$2,333.98
1,500$2.22217$3,333.26
2,500$2.09571$5,239.27
3,500$2.02045$7,071.57
5,000$1.94703$9,735.15
12,500$1.86430$23,303.75
Manufacturers Standard Package