


5.0SMDJ16CA/TR13 | |
---|---|
DigiKey Part Number | 13-5.0SMDJ16CA/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ16CA/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ16CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ16CA/TR13 |
Description | TVS DIODE 16VWM 26VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 193A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 193A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $3.01300 | $30.13 |
25 | $2.69000 | $67.25 |
100 | $2.34010 | $234.01 |
250 | $2.17264 | $543.16 |
500 | $2.07196 | $1,035.98 |
1,000 | $2.01005 | $2,010.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.01107 | $6,033.21 |
6,000 | $1.85328 | $11,119.68 |
9,000 | $1.77289 | $15,956.01 |
15,000 | $1.70789 | $25,618.35 |