470 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

471KN20

DigiKey Part Number
13-471KN20-ND
Manufacturer
Manufacturer Product Number
471KN20
Description
VARISTOR 470V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
517 V
Manufacturer
YAGEO
Current - Surge
6.5 kA
Series
Energy
204J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
850 pF @ 1 kHz
Maximum AC Volts
300 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
385 V
Features
Thermally Protected
Varistor Voltage (Min)
423 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
470 V
Package / Case
Disc 20mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOVTP20V300NEaton - Electronics Division303283-MOVTP20V300N-ND$14.06000Similar
In-Stock: 69
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$15.05000$15.05
10$11.00900$110.09
25$10.00720$250.18
100$8.90960$890.96
300$8.29603$2,488.81
500$8.06908$4,034.54
1,000$7.80886$7,808.86
2,500$7.53428$18,835.70
5,000$7.36877$36,843.85
Manufacturers Standard Package