
471KD20-P7.5 | |
|---|---|
DigiKey Part Number | 13-471KD20-P7.5-ND |
Manufacturer | |
Manufacturer Product Number | 471KD20-P7.5 |
Description | VARISTOR 470V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 6.5 kA | |
Energy | 204J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 850 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.86100 | $28.61 |
| 25 | $2.55840 | $63.96 |
| 200 | $2.09815 | $419.63 |
| 400 | $1.99535 | $798.14 |
| 600 | $1.94383 | $1,166.30 |
| 1,000 | $1.88683 | $1,886.83 |
| 2,600 | $1.79975 | $4,679.35 |
| 5,000 | $1.75226 | $8,761.30 |

