470KD20J-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 500
Unit Price: $5.67000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.82496

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.82496

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.57780

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.57780

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.57780

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.57780

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.82496

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.57780

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.57780

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.57780

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.57780

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.82496

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.57780
47 V 3 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

470KD20J-O

DigiKey Part Number
13-470KD20J-O-ND
Manufacturer
Manufacturer Product Number
470KD20J-O
Description
VARISTOR 47V 3KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 V 3 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
38 V
Varistor Voltage (Min)
42 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
52 V
Current - Surge
3 kA
Energy
34J
Number of Circuits
1
Capacitance @ Frequency
7400 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$3.82496$956.24
Manufacturers Standard Package