Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

470KD20-FTB | |
|---|---|
DigiKey Part Number | 13-470KD20-FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 470KD20-FTB |
Description | VARISTOR 47V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Category | Varistor Voltage (Max) 52 V |
Manufacturer YAGEO | Current - Surge 2 kA |
Series | Energy 30J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 7400 pF @ 1 kHz |
Maximum AC Volts 30 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 38 V | Mounting Type Through Hole |
Varistor Voltage (Min) 42 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 47 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 470KD20 | YAGEO | 180 | 13-470KD20-ND | $4.85000 | Parametric Equivalent |
| 470KD20-F | YAGEO | 0 | 13-470KD20-F-ND | $3.30308 | Parametric Equivalent |
| 470KD20-FP7.5 | YAGEO | 0 | 13-470KD20-FP7.5-ND | $3.30308 | Parametric Equivalent |
| 470KD20-FP7.5TB | YAGEO | 0 | 13-470KD20-FP7.5TB-ND | $3.08368 | Parametric Equivalent |
| 470KD20-FP7.5TR | YAGEO | 0 | 13-470KD20-FP7.5TR-ND | $3.08368 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $3.08368 | $1,233.47 |


