
470KD10J | |
|---|---|
DigiKey Part Number | 13-470KD10J-ND |
Manufacturer | |
Manufacturer Product Number | 470KD10J |
Description | VARISTOR 47V 1KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 V 1 kA Varistor 1 Circuit Through Hole Disc 10mm |
EDA/CAD Models | 470KD10J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 52 V | |
Current - Surge | 1 kA | |
Energy | 11J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.83000 | $8.30 |
| 25 | $0.72680 | $18.17 |
| 100 | $0.61500 | $61.50 |
| 250 | $0.56168 | $140.42 |
| 500 | $0.52980 | $264.90 |
| 1,000 | $0.50332 | $503.32 |
| 2,500 | $0.47553 | $1,188.83 |
| 5,000 | $0.45874 | $2,293.70 |

