
4532-501-LF | |
---|---|
DigiKey Part Number | 13-4532-501-LFTR-ND - Tape & Reel (TR) 13-4532-501-LFCT-ND - Cut Tape (CT) 13-4532-501-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4532-501-LF |
Description | GDT 500V 2KA 2 POLE SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 500 V 2000A (2kA) ±30% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 4532-501-LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 500 V | |
Impulse Discharge Current (8/20µs) | 2000A (2kA) | |
Tolerance | ±30% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
5 | $3.64600 | $18.23 |
10 | $3.35800 | $33.58 |
50 | $2.78520 | $139.26 |
100 | $2.56920 | $256.92 |
250 | $2.30992 | $577.48 |
500 | $2.13092 | $1,065.46 |
1,000 | $1.96497 | $1,964.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.76425 | $4,410.62 |
5,000 | $1.62519 | $8,125.95 |
7,500 | $1.54855 | $11,614.12 |
12,500 | $1.48106 | $18,513.25 |