431KH10J-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.53845

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.53845

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.48464

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.44287

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.53845

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.48464

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.44287

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.48464
430 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

431KH10J-TR

DigiKey Part Number
13-431KH10J-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
431KH10J-TR
Description
VARISTOR 430V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
430 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
3.5 kA
Energy
80J
Number of Circuits
1
Capacitance @ Frequency
230 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$1.44287$865.72
Manufacturers Standard Package