431KH05J-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.84345
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.84345
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.84345
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.84345
Datasheet
MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

431KH05J-F

DigiKey Part Number
13-431KH05J-F-ND
Manufacturer
Manufacturer Product Number
431KH05J-F
Description
VARISTOR 430V 800A DISC 5MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
430 V 800 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
800 A
Energy
20J
Number of Circuits
1
Capacitance @ Frequency
60 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$0.84345$843.45
Manufacturers Standard Package