430 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

431KD14J-FP10TR

DigiKey Part Number
13-431KD14J-FP10TR-ND - Tape & Reel (TR)
13-431KD14J-FP10TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
431KD14J-FP10TR
Description
VARISTOR 430V 6KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
430 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
6 kA
Energy
155J
Number of Circuits
1
Capacitance @ Frequency
460 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 650
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.81700$18.17
25$1.60800$40.20
100$1.38370$138.37
250$1.27596$318.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$1.11188$833.91
1,500$1.06687$1,600.31
2,250$1.04435$2,349.79
3,750$1.01938$3,822.67
5,250$1.00479$5,275.15
7,500$0.99075$7,430.62
Manufacturers Standard Package